Analog Devices MAX8877EUK36+T

LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Regulators with '2982 Pinout
$ 1.57
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX8877EUK36+T.

Analog Devices

Official datasheet0 páginasHace 0 años

Augswan

ShanghaiCT

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Componentes relacionados

Analog DevicesMAX8878EUK33+T
150mA null 3.3V positive 6.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Analog DevicesMAX8878EUK28+T
LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Regulators with 2982 Pinout
Analog DevicesMAX8873TEUK+T
GULL WING Not Qualified 2012 8542.39.00.01 Linear Voltage Regulator IC 150C 0.12A 2.9mm 3.25V
STMicroelectronicsLD3985M18R
LD3985 Series 150 mA 1.8 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
MIC5504 Series 2.8 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-23-5

Descripciones

Descripciones de Analog Devices MAX8877EUK36+T suministradas por sus distribuidores.

LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Regulators with '2982 Pinout
Strip Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 3.672V 2.9mm 150mA -40C~85C TA
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated