Analog Devices MAX8790ETP+

High-Efficiency, 6-String, White-LED (WLED) Driver with Active Current Balancing
$ 6.25
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX8790ETP+.

Analog Devices

Official datasheet0 páginasHace 0 años

Augswan

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Componentes relacionados

Analog DevicesMAX8790AETP+
Six-String White LED Driver with Active Current Balancing for LCD Panel Applications
Texas InstrumentsTPS61183RTJT
WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
Texas InstrumentsTPS61187RTJR
WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85
Texas InstrumentsTPS61183RTJR
WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85

Descripciones

Descripciones de Analog Devices MAX8790ETP+ suministradas por sus distribuidores.

High-Efficiency, 6-String, White-LED (WLED) Driver with Active Current Balancing
LED DISPLAY DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;
WLED DRIVER, H EFFICIENCY, 20QFN; LED Driver Application:Automotive, Display; Topology:Boost; No. of Outputs:6; Output Current:26mA; Output Voltage:28V; Input Voltage:4.5V to 26V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TQFN; Switching Frequency:1MHz; Base Number:8790; Device Type:LED; No. of Drivers:6; No. of Pins:20; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFN; Supply Voltage Max:26V; Supply Voltage Min:4.5V; Termination Type:SMD

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated