Analog Devices MAX8636ELA+T

LDO Regulator Pos 1.5V to 3V 0.3A 8-Pin UDFN T/R
EOL

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX8636ELA+T.

Analog Devices

Official datasheet0 páginasHace 0 años

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Cadena de suministros

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Componentes relacionados

Analog DevicesMAX8634ELA+T
LDO Regulator Pos 2.6V2.85V3V 0.3A 8-Pin UDFN T/R / IC REG LDO ADJ 0.3A 8UDFN
Analog DevicesMAX8635ELA+T
LDO Regulator Pos 1.5V to 3V 0.3A 8-Pin UDFN T/R
Analog DevicesMAX8633ELA+T
Obsolete Lead Free Positive 2008 Linear Voltage Regulator IC -40C~85C 380mW 300mA 0.5mm
Texas InstrumentsTLV7101828DSER
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with enable
Texas InstrumentsTLV7113333DDSET
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
Texas InstrumentsTLV7113318DDSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown

Descripciones

Descripciones de Analog Devices MAX8636ELA+T suministradas por sus distribuidores.

LDO Regulator Pos 1.5V to 3V 0.3A 8-Pin UDFN T/R
Dual 300mA Pin-Programmable Low-Dropout Linear Regulators with Reset or Low-Noise Output in a Tiny 2mm x 2mm µDFN Package
Industry's Smallest, Dual Low-Dropout Linear Regulators Designed for Low-Noise, Space-Sensitive Applications Where Flexibility and Integration are Necessary
Ciiva
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: HVSON; Terminal Form: NO LEAD; Operating Temperature (TJ-Max): 150 Cel; Minimum Operating Temperature: -40 Cel;

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MAX8636ELAT