Analog Devices MAX8212EPA+

Voltage Supervisor, Adjustable, 1 Channel, +1.15V, CMOS, PDIP8
$ 4.16
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX8212EPA+.

Analog Devices

Official datasheet0 páginasHace 0 años

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
-1.21%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Componentes relacionados

Analog DevicesMAX8212CPA+
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDIP8
Analog DevicesMAX8211EPA+
Supervisory Circuits Microprocessor Voltage Monitors with Programmable Voltage Detection
Texas InstrumentsUCC3946N
Processor Supervisor 1.235V 2V to 5.5V 8-Pin PDIP Tube
Texas InstrumentsUCC3946NG4
Microprocessor Supervisor with Watchdog Timer 8-PDIP 0 to 70
Texas InstrumentsTL7700CP
VOLTAGE SUPERVISOR 600 UA, 40V, 8-DIP; T; SVHC: No SVHC (15-Jan-2019)
Analog DevicesMAX702CPA+
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N / IC PWR SUPPLY MON 8-DIP

Descripciones

Descripciones de Analog Devices MAX8212EPA+ suministradas por sus distribuidores.

Voltage Supervisor, Adjustable, 1 Channel, +1.15V, CMOS, PDIP8
Microprocessor Voltage Monitors with Programmable Voltage Detection
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
MPU SUPERVISOR, 16.5V, DIP-8; Threshold Voltage: 1.19V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2V; Supply Voltage Max: 16.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: DIP; No. of Pins: 8Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated