Analog Devices MAX807LEWE+

ROHS3Compliant Tube MAX807 Battery Backup Circuit supervisor 5V 10mm 140ms Minimum 762mW
$ 14.11
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX807LEWE+.

Analog Devices

Official datasheet0 páginasHace 0 años

SHENGYU ELECTRONICS

ShanghaiCT

Jameco

iiiC

Historial de existencias

Tendencia de 3 meses:
-27.59%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Componentes relacionados

Analog DevicesMAX807LCWE+T
MAX807L Series 4.75 V 280 ms Battery Backup Circuit - SOIC-16W
Analog DevicesMAX807LCWE+
ROHS3Compliant Tube MAX807 Battery Backup Circuit supervisor 5V 10.5mm 140ms Minimum 762mW
Analog DevicesMAX691ACWE+T
Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W T/R
Analog DevicesADM699ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM699AR
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
Analog DevicesADM699ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R

Descripciones

Descripciones de Analog Devices MAX807LEWE+ suministradas por sus distribuidores.

ROHS3Compliant Tube MAX807 Battery Backup Circuit supervisor 5V 10mm 140ms Minimum 762mW
Processor Supervisor 4.675V 1 Active High/Active Low 16-Pin SOIC W / IC SUPERVISOR MPU 16-SOIC
MAX807L Series 4.6 to 4.75 V 280 ms SMT Microprocessor Supervisor - SOIC-16W
POWER SUPPLY MANAGEMENT CIRCUIT; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES; Additional Features: RESET THRESHOLD VOLTAGE IS 4.675V;
MPU SUPERVISOR, 5.5V, WSOIC-16; Threshold Voltage:4.675V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:0V; Supply Voltage Max:5.5V; Reset Type:Active-High, Active-Low; Digital IC Case:WSOIC; No. of Pins:16

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated