Analog Devices MAX6457UKD0C+T

IC SUPERVISOR LOW CUR VOLT MON / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
$ 4.85
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX6457UKD0C+T.

Analog Devices

Official datasheet0 páginasHace 0 años

Upverter

Augswan

ShanghaiCT

Factory Futures

Historial de existencias

Tendencia de 3 meses:
-5.67%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Componentes relacionados

Analog DevicesMAX6458UKD0C+T
Volt Supervisor Monitor 4V to 28V 5-Pin SOT-23 T/R
Analog DevicesMAX6459UTC+T
Volt Supervisor Monitor 4V to 28V 6-Pin SOT-23 T/R
Analog DevicesMAX6458UKD0A+T
MAX6458 Series 1.17 to 1.255 V 210 ms Surface Mount Open Drain Monitor - SOT-23
Texas InstrumentsLM8364BALMF20
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
Texas InstrumentsLM8364BALMF20/NOPB
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
Texas InstrumentsLM8364BALMFX20/NOPB
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85

Descripciones

Descripciones de Analog Devices MAX6457UKD0C+T suministradas por sus distribuidores.

IC SUPERVISOR LOW CUR VOLT MON / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Volt Supervisor Monitor 4V to 28V 5-Pin SOT-23 T/R
MAX6457 Series 1.17 to 1.255 V 210 ms Surface Mount Open Drain Monitor - SOT-23
High-Voltage, Low-Current Voltage Monitors in SOT Packages
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 28V, SOT-23-5; Threshold Voltage: 1.228V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4V; Supply Voltage Max: 28V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 50µs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MAX6457UKD0C-T