Analog Devices MAX506BCWP+

Quad, 8-Bit DAC with Rail-to-Rail Outputs
$ 16.446
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX506BCWP+.

Analog Devices

Official datasheet0 páginasHace 0 años

Augswan

ShanghaiCT

iiiC

Historial de existencias

Tendencia de 3 meses:
+22.12%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Componentes relacionados

Analog DevicesMAX506ACWP+
QUAD PARALLEL 8 BITS INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO20
Analog DevicesMAX506ACWP+T
Quad, 8-Bit DAC with Rail-to-Rail Outputs
Analog DevicesMAX506AEWP+T
QUAD PARALLEL 8 BITS INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO20
Texas InstrumentsTLC7226CDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Texas InstrumentsTLC7226IDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85
Texas InstrumentsTLC7226CDWG4
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70

Descripciones

Descripciones de Analog Devices MAX506BCWP+ suministradas por sus distribuidores.

Quad, 8-Bit DAC with Rail-to-Rail Outputs
6us Parallel 5V ±1LSB 8Bit SOIC-20 Digital To Analog Converters (DACs) ROHS
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, 8Bit, Quad, Wsoic-20; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Unipolar; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Wsoic; No. Of Pins:20Pins; Data Interface:Parallel; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX506BCWP+

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated