Analog Devices MAX16833AUE+

LED Lighting Drivers High-Voltage HB LED Drivers with Integrated High-Side Current Sense
$ 5.545
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX16833AUE+.

Analog Devices

Official datasheet0 páginasHace 0 años

Ciiva

element14 APAC

Augswan

iiiC

Historial de existencias

Tendencia de 3 meses:
-7.72%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices MAX16833AUE+.

Componentes relacionados

Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
Texas InstrumentsLM3421MH/NOPB
LED DRIVER, BUCK-BOOST/FLYBACK TSSOP16;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM3421Q0MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 150
Texas InstrumentsLM3421Q1MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 125
Diodes Inc.ZXLD1371QESTTC
ZXLD1371 Series 60 V 1 MHz Buck/Boost LED Driver Controller IC - TSSOP-16EP
Diodes Inc.ZXLD1374EST20TC
1MHz PWM 1 DC-DCVoltage Stabilizer 1.5A 8V~60V TSSOP-20-EP LED Drivers ROHS

Descripciones

Descripciones de Analog Devices MAX16833AUE+ suministradas por sus distribuidores.

LED Lighting Drivers High-Voltage HB LED Drivers with Integrated High-Side Current Sense
IC LED DRIVER CTRLR PWM 16TSSOP / LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: HTSSOP; Package Shape: RECTANGULAR;
LED DRIVER, -40 TO 125DEG C, TSSOP-EP-16; Topology:Boost, Buck, Buck-Boost, Flyback, SEPIC; LED Driver Type:Non-Isolated; Input Voltage Min:5V; Input Voltage Max:65V; Output Voltage Max:-; Output Current Max:-; No. of Pins:16Pins RoHS Compliant: Yes

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated