Analog Devices MAX16831ATJ+

Tube MAX16831 Step-Down (Buck) Step-Up (Boost) Analog PWM led driver 5mm 67mA 76V 2.758W
$ 3.01
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX16831ATJ+.

Analog Devices

Official datasheet0 páginasHace 0 años

HQonline

element14

Newark

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Componentes relacionados

MIC2289C Series 34 V 750 mA Surface Mount White LED Driver - TSOT-23-6
Diodes Inc.AL8808WT-7
High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85
MicrochipAT9932TS-G
AT9932 Series 40 V 800 KHz Automotive Boost-Buck LED Lamp Driver IC - TSSOP-24
Diodes Inc.AP5725WUG-7
Tape & Reel (TR) AP5725 Step-Up (Boost) PWM led driver 2.9mm 750mA Switch 3.6V 1.2MHz
Texas InstrumentsTPS92074DDCR
Non-Isolated, buck PFC LED driver with digital reference control 6-SOT-23-THIN -40 to 125
Diodes Inc.ZXLD1352ET5TA
Tape & Reel (TR) ZXLD1352 Step-Down (Buck) PWM led driver 0.95mm 350mA 30V 450mW

Descripciones

Descripciones de Analog Devices MAX16831ATJ+ suministradas por sus distribuidores.

Tube MAX16831 Step-Down (Buck) Step-Up (Boost) Analog PWM led driver 5mm 67mA 76V 2.758W
High-Voltage, High-Power LED Driver with Analog and PWM Dimming Control
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
IC, LED DRIVER, BOOST/BUCK, TQFN-32; LED; IC, LED DRIVER, BOOST/BUCK, TQFN-32; LED Driver Application:Automotive, Industrial Lighting; Topology:Boost, Buck, Buck-Boost; No. of Outputs:1; Output Current:10A; Output Voltage:3.15V; Input Voltage:5.5V to 76V

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated