Analog Devices MAX16802BEUA+

Offline and DC-DC PWM Controllers for High-Brightness LED Drivers
$ 2.233
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX16802BEUA+.

Analog Devices

Official datasheet0 páginasHace 0 años

Augswan

Newark

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices MAX16802BEUA+.

Componentes relacionados

Analog DevicesMAX16802AEUA+
Offline and DC-DC PWM Controllers for High-Brightness LED Drivers
Analog DevicesMAX16801BEUA+
Offline and DC-DC PWM Controllers for High-Brightness LED Drivers
Analog DevicesMAX16801AEUA+
Offline and DC-DC PWM Controllers for High-Brightness LED Drivers

Descripciones

Descripciones de Analog Devices MAX16802BEUA+ suministradas por sus distribuidores.

Offline and DC-DC PWM Controllers for High-Brightness LED Drivers
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Ic, Led Driver, High Brightness; Device Topology:Non Isolated/Isolated Boost, Buck, Flyback, Sepic; Input Voltage Min:10.8V; Input Voltage Max:24V; Output Voltage Max:-; Output Current Max:1A; Switching Frequency:262Khz; No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16802BEUA+
IC, LED DRIVER, HIGH BRIGHTNESS; Device Topology: Non Isolated/Isolated Boost, Buck, Flyback, SEPIC; Input Voltage Min: 10.8V; Input Voltage Max: 24V; Output Voltage Max: -; Output Current Max: 1A; Switching Frequency: 262kHz; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case Style: µMAX; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 16802; Device Type: LED; Dimming Control Type: Linear, PWM; Input Voltage: 10.8V to 24V; LED Display Type: Discrete LED; LED Driver Application: Commercial, Industrial Lighting; Operating Temperature Range: -40°C to +85°C; Output Current: 1A; Output Voltage: 100V; Supply Voltage Min: 10.8VDC; Termination Type: Surface Mount Device

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MAX16802BEUA+.