Analog Devices MAX1570ETE+

LED Lighting Drivers White LED Current Regulator with 1x/1.5x High-Efficiency Charge Pump
$ 3.9
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX1570ETE+.

Analog Devices

Official datasheet0 páginasHace 0 años

SHENGYU ELECTRONICS

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices MAX1570ETE+.

Componentes relacionados

Analog DevicesMAX8831EWE+T
0.86 A SWITCHING REGULATOR 2200 kHz SWITCHING FREQ-MAX PBGA16
Texas InstrumentsTPS60230RGTT
Cut Tape (CT) TPS60230 Switched Capacitor (Charge Pump) PWM led driver 3mm 25mA 3.6V 1MHz
Texas InstrumentsTPS60230RGTR
Tape & Reel (TR) TPS60230 Switched Capacitor (Charge Pump) PWM led driver 3mm 25mA 3.6V 1.9W
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16
Texas InstrumentsLP8557AYFQR
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Analog DevicesMAX8647ETE+
MAXIM INTEGRATED PRODUCTS MAX8647ETE+. DRIVER, LED, WHITE/RGB, SMD, TQFN-16

Descripciones

Descripciones de Analog Devices MAX1570ETE+ suministradas por sus distribuidores.

LED Lighting Drivers White LED Current Regulator with 1x/1.5x High-Efficiency Charge Pump
Tube MAX1570 Switched Capacitor (Charge Pump) PWM led driver 4mm 30mA 5.5V 1.349W
LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 16-TQFN (4x4)
ANALOG CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Led Driver, Charge Pump, 1Mhz, Tqfn-16; Device Topology:charge Pump; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:30Ma; Switching Frequency:1Mhz; No. Of Outputs:5Outputs; Ic Mounting:smd; Rohs Compliant: Yes

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated