Analog Devices MAX15041ETE+T

MAX15041 Series 28 V 3 A 385 kHz Buck SMT Switching Regulator - TQFN-16
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX15041ETE+T.

Analog Devices

Official datasheet0 páginasHace 0 años

Upverter

Ciiva

Augswan

ShanghaiCT

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices MAX15041ETE+T.

Componentes relacionados

Analog DevicesMAX1623EAP+T
3A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches
Analog DevicesMAX16909RAUE+TCFZ
36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current
Analog DevicesMAX16909RAUE+CFZ
MAX16909 Tube Active Step-Down DC to DC switching regulator 10V 3A 400kHz -40C~125C TJ
Texas InstrumentsLM2655MTC-ADJ/NOPB
Pwr Sply Func, Regulator, Switching, TSSOP, IS 1.7mA, PD 893mW, VO 1.24 to 13V, IO 2.5A
Texas InstrumentsLM2655MTC-3.3
2.5A High Efficiency Synchronous Switching Regulator | IC REG BUCK 3.3V 2.5A 16TSSOP
Texas InstrumentsLM2655MTCX-3.3
2.5A High Efficiency Synchronous Switching Regulator | IC REG BUCK 3.3V 2.5A 16TSSOP

Descripciones

Descripciones de Analog Devices MAX15041ETE+T suministradas por sus distribuidores.

MAX15041 Series 28 V 3 A 385 kHz Buck SMT Switching Regulator - TQFN-16
MAX15041 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 12V 3mm 3A 350kHz
Low-Cost, 3A, 4.5V to 28V Input, 350kHz, PWM Step-Down DC-DC Regulator with Internal Switches
Buck Sw. Reg Adj 3A 4,5-28Vi TQFN16
IC REG BUCK ADJUSTABLE 3A 16TQFN
Conv DC-DC Single Step Down 4.5V to 28V 16-Pin TQFN EP T/R
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
DC/DC CONV, SYNC BUCK, 350KHZ, TQFN-16; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 28V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TQFN; No. of Pins: 16Pins; Output Current: 3A; Output Voltage Min: 606mV; Output Voltage Max: 25.2V; Switching Frequency: 350kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MAX15041ETE-T