Analog Devices MAX1490BCPG+

Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W Tube
$ 32.772
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX1490BCPG+.

Analog Devices

Official datasheet0 páginasHace 0 años

Augswan

Farnell

ShanghaiCT

iiiC

Historial de existencias

Tendencia de 3 meses:
-4.02%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Componentes relacionados

Analog DevicesMAX1490BEPG+
Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W / IC RS485/RS422 DATA INTRFC 24DIP
Analog DevicesMAX1480CCPI
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP
Analog DevicesMAX1490AEPG+
Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W Tube
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
RenesasICL3222CPZ
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18
Analog DevicesADM233LJN
R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 650mV 24.51mm 120Kbps 0C~70C

Descripciones

Descripciones de Analog Devices MAX1490BCPG+ suministradas por sus distribuidores.

Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W Tube
MAX1490 Series 0.25 kbps 6V Full Duplex Through Hole RS 485 Transceiver -PDIP-24
Complete, Isolated RS-485/RS-422 Data Interface
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
Interface IC Operating temperature: 0...+70 °C No. of drivers: 1 No. of receivers: 1 Power supply: 4.5...5.5 V Interfaces: RS422/485 Package: DIL-24 Transfer rate: 250 kbps
TRANSCEIVER, RS422/RS485, DIP-24; IC Type:Isolated RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:250Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5VRoHS Compliant: Yes
IC, RS485/422 DATA INTERFACE, 24DIP; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 24Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; IC Generic Number: MAX1490B; SVHC: No SVHC (15-Jan-2018); Data Rate: 250Kbps; Operating Temperature Range: 0°C to +70°C; Supply Current: 130mA; Supply Voltage Range: 4.5V to 5.5V

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MAX1490BCPG+.