Analog Devices MAX1243BCPA+

ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
$ 10.097
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX1243BCPA+.

Analog Devices

Official datasheet0 páginasHace 0 años

Farnell

SHENGYU ELECTRONICS

ShanghaiCT

Historial de existencias

Tendencia de 3 meses:
-0.28%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Componentes relacionados

Analog DevicesMAX1242ACPA
Analog to Digital Converter 1-CH SAR 73ksps 10-Bit Serial SPI 8-Pin PDIP
Analog DevicesMAX1243BEPA+
1-Channel Single ADC SAR 73ksps 10-bit Serial 8-Pin PDIP N / IC ADC 10BIT SERIAL 8-DIP
Analog DevicesMAX1242BEPA
Analog to Digital Converter 1-CH SAR 73ksps 10-Bit Serial SPI 8-Pin PDIP

Descripciones

Descripciones de Analog Devices MAX1243BCPA+ suministradas por sus distribuidores.

ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
ADC Single SAR 73ksps 10-bit Serial 8-Pin PDIP N
+2.7V to +5.25V, Low-Power, 10-Bit Serial ADCs in SO-8
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Channels = 1 / Number of Converters = 1 / Architecture = SAR / Resolution Bit = 10 / Interfaces = SPI / Sample Rate kSPS = 73 / Signal-to-Noise Ratio (SNR) dB = 66 / Differential Nonlinearity (DNL) LSB = 1 / Input Type = Single Ended / Reference Type = External / Power Consumption mW = 727 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.25 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tube / Length mm = 9.91 / Width mm = 7.87 / Height mm = 4.45 / Power Supply Type = Single

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated