Analog Devices MAX1046BETX+

Data Acquisition System Single ADC Quad DAC 10-Bit 36-Pin TQFN EP
$ 11.83
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX1046BETX+.

Analog Devices

Official datasheet0 páginasHace 0 años

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Componentes relacionados

Analog DevicesMAX1020BETX+
Data Acquisition System Single ADC Octal DAC 10bit 36-Pin TQFN EP / IC ADC/DAC 10BIT 36TQFN
Texas InstrumentsTLC1551IFN
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
Texas InstrumentsTLC1551IFNG4
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
Texas InstrumentsADC10158CIWMX
ADC Single SAR 227ksps 10-bit+Sign Parallel 28-Pin SOIC W T/R
Analog DevicesMAX1048BETX+
Data Acquisition System Single ADC Quad DAC 10-Bit 36-Pin TQFN EP
Analog DevicesAD7854ARZ
Analog to Digital Converter Single SAR 200k Single Pole 12-Bit Parallel 28-Pin SOIC W

Descripciones

Descripciones de Analog Devices MAX1046BETX+ suministradas por sus distribuidores.

Data Acquisition System Single ADC Quad DAC 10-Bit 36-Pin TQFN EP
10-Bit, Multichannel ADCs/DACs with FIFO, Temperature Sensing, and GPIO Ports
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 36; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;
Adc/Dac, 4-Ch, Sar, 10Bit, Tqfn-36; Resolution (Bits):10Bit; Sampling Rate:225Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1046BETX+

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated