Analog Devices HMC844LC4BTR-R5

IC GATE XOR/XNOR 45GBPS 24SMD XOR/XNOR Gate Configurable 1 Circuit 4 Input 24-QFN (4x4)
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices HMC844LC4BTR-R5.

Analog Devices

Datasheet10 páginasHace 12 años

SHENGYU ELECTRONICS

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Componentes relacionados

Texas InstrumentsSNJ54HC86FK
IC GATE XOR 4CH 2-INP 20LCCC XOR (Exclusive OR) IC 4 Channel 20-LCCC (8.89x8.89)
Texas Instruments5962-89550012A
Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 20-LCCC -55 to 125
OPEN-EMITTER Tin (Sn) 100E XOR/XNOR Gate multi inverter 1.27mm 1ns 5V -50mA
Tin (Sn) 10H 10H XOR/XNOR Gate multi inverter 8.965mm 1.7ns -5.46V -50mA
Texas InstrumentsSNJ54AHCT86FK
IC GATE XOR 4CH 2-INP 20LCCC XOR (Exclusive OR) IC 4 Channel 20-LCCC (8.89x8.89)
Matte Tin (Sn) 10E 10E XOR/XNOR Gate multi inverter 1.27mm 1ns 5V -50mA

Descripciones

Descripciones de Analog Devices HMC844LC4BTR-R5 suministradas por sus distribuidores.

IC GATE XOR/XNOR 45GBPS 24SMD XOR/XNOR Gate Configurable 1 Circuit 4 Input 24-QFN (4x4)
XOR/XNOR Gate 1-Element 4-IN 24-Pin QFN T/R
The HMC844LC4B is an XOR/XNOR function designed to support data transmission rates of up to 45 Gbps, and clock frequencies as high as 25 GHz. The HMC844LC4B may be easily configured to provide either XOR or XNOR logic functions. The HMC844LC4B also features an output level control pin, VAC, which allows for loss compensation or for signal level optimization. All input signals to the HMC844LC4B are terminated with 50 Ohms to ground on-chip, and may be either AC or DC coupled. The differential outputs of the HMC844LC4B may be either AC or DC coupled. Outputs can be connected directly to a 50 Ohms-to-ground terminated system, while DC blocking capacitors should be used if the terminating system is 50 Ohms to a non-ground DC voltage. The HMC844LC4B operates from a single -3.3V DC supply, and is available in a ceramic RoHS compliant 4x4 mm SMT package. Applications RF ATE Applications Broadband Test & Measurement Serial Data Transmission up to 45 Gbps Digital Logic Systems up to 25 GHz

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated