Analog Devices EVAL01-HMC6505LC5

HMC6505LC5 Up-Down Converter and Mixer Evaluation Board
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices EVAL01-HMC6505LC5.

element14 APAC

Datasheet18 páginasHace 13 años

Farnell

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Componentes relacionados

Analog Devices131092-HMC925LC5
GaAs MMIC I/Q Upconverter SMT, 5.5 - 8.6 GHz
Analog Devices131372-HMC951LP4E
HMC951LP4E Up-Down Converter and Mixer Evaluation Board
Analog Devices109728-HMC129LC4
HMC129LC4 Up-Down Converter and Mixer Evaluation Board
MicrochipATREB233-XPRO
XPLAINED PRO EXT REB233 / Xplained Pro AT86RF233 Transceiver 2.4GHz Evaluation Board

Descripciones

Descripciones de Analog Devices EVAL01-HMC6505LC5 suministradas por sus distribuidores.

HMC6505LC5 Up-Down Converter and Mixer Evaluation Board
HMC6505LC5 GaAs MMIC I/Q Upconverter Evaluation Board
The HMC6505LC5 is a compact GaAs MMIC I/Q Upconverter in a leadless RoHS compliant SMT package. This device provides a small signal conversion gain of 15 dB with 22 dBc of sideband rejection. The HMC6505LC5 utilizes a RF amplifier preceded by an I/Q mixer where the LO is driven by a driver amplifier. IF1 and IF2 mixer inputs are provided and an external 90° hybrid is needed to select the required sideband. The I/Q mixer topology reduces the need for filtering of the unwanted sideband. The HMC6505LC5 is a much smaller alternative to hybrid style single sideband upconverter assemblies and it eliminates the need for wire bonding by allowing the use of surface mount manufacturing techniques. Applications Point-to-Point and Point-to-Multi-Point Radio Military Radar, EW & ELINT Satellite Communications Sensors

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated