Analog Devices DS1231-20N+

Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
$ 10.27
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices DS1231-20N+.

Analog Devices

Official datasheet0 páginasHace 0 años

SHENGYU ELECTRONICS

ShanghaiCT

RS (Formerly Allied Electronics)

Jameco

Historial de existencias

Tendencia de 3 meses:
-11.90%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Componentes relacionados

Analog DevicesDS1231-50
IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Analog DevicesDS1232N+
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
Analog DevicesDS1232+
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin PDIP N Tube
Analog DevicesLTC694CN8#PBF
Voltage Supervisor, Pdip-8, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices, Inc. LTC694CN8#PBF
Analog DevicesLTC694IN8#PBF
Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin PDIP N Tube

Descripciones

Descripciones de Analog Devices DS1231-20N+ suministradas por sus distribuidores.

Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
DS1231 Series 4.25 to 4.74 V 20ns Through Hole Open Drain Monitor - DIP-8
Contains Lead Active High/Active Low Active DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 2mA 150ms Minimum 9.375mm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
MPU SUPERVISOR, 5.5V, DIP-8; Threshold Voltage:4.62V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Reset Type:Active-High, Push-Pull / Active-Low, Push-Pull; Digital IC Case:

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated