Analog Devices ADM8616ZCYAKSZ-RL7

Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SC-70 T/R
$ 1.05

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADM8616ZCYAKSZ-RL7.

SHENGYU ELECTRONICS

Datasheet12 páginasHace 19 años

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADM8616ZCYAKSZ-RL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes relacionados

Analog DevicesADM8617RCYAKSZ-RL7
Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SC-70 T/R
Analog DevicesADM8616WCYAKSZ-RL7
Processor Supervisor 1.67V 1 Active Low/Push-Pull 4-Pin SC-70 T/R
Analog DevicesADM8616LCYAKSZ-RL7
IC SUPERVISOR 1 CHANNEL SC70-4 / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Analog DevicesMAX6386XS46D3+T
Supervisory Circuits SC70/ uDFN, Single/Dual Low-Voltage, Low-Power uP Reset Circuits
Analog DevicesMAX6384XS31D3-T
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +3.08V, BICMOS, PDSO4
MicrochipTCM809SVLB713
MICROCHIP TCM809SVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70

Descripciones

Descripciones de Analog Devices ADM8616ZCYAKSZ-RL7 suministradas por sus distribuidores.

Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SC-70 T/R
ROHS3Compliant Tape & Reel (TR) RESET THRESHOLD VOLTAGE IS 2.32V Simple Reset/Power-On Reset supervisor 3.6V 2mm 140ms Minimum -40C~85C TA
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 4; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM8616/ADM8617 are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. A power-on reset signal is generated when the supply voltage rises to a preset threshold level. The ADM8616/ADM8617 have an on-chip watchdog timer that can reset the microprocessor if it fails to strobe within a preset timeout period. Each part is available in the following nine reset threshold options: 1.58 V, 1.67 V, 2.19 V, 2.32 V, 2.63 V, 2.93 V, 3.08 V, 4.38 V, and 4.63 V. There are four reset timeout options: 1 ms, 20 ms, 140 ms, and 1120 ms. There are also three possible watchdog timeouts available: 6.3 ms, 102 ms, and 1.6 sec. The parts differ in terms of reset output configuration. The ADM8616 is active-low with a push-pull output, while the ADM8617 is active-low with an open-drain output. The ADM8616/ADM8617 are available in 4-lead SC70 packages and typically consume only 5 μA, making them suitable for use in low power, portable applications. Applications Microprocessor systems Computers Controllers Intelligent instruments Portable equipment

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated