Analog Devices ADIS16405BMLZ

IMU ACCEL/GYRO/MAG SPI 24ML / Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADIS16405BMLZ.

Farnell

Datasheet17 páginasHace 11 años

element14 APAC

iiiC

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADIS16405BMLZ desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes relacionados

Analog DevicesADIS16362BMLZ
Accelerometer and Gyroscope Digital 24-Pin MSM LAMINATE Tray
Analog DevicesADIS16364BMLZ
Six Degrees of Freedom Inertial Sensor | IMU ACCEL/GYRO 3-AXIS SPI 24ML
Analog DevicesADIS16367BMLZ
Accelerometer and Gyroscope Digital 24-Pin MSM LAMINATE Tray

Descripciones

Descripciones de Analog Devices ADIS16405BMLZ suministradas por sus distribuidores.

IMU ACCEL/GYRO/MAG SPI 24ML / Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
Inertial System; IC Function:Inertial Sensor; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +105°C; Digital IC Case Style:Module; No. of Pins:24; Leaded Process Compatible:Yes; Package/Case:24 Ld Module ;RoHS Compliant: Yes
IC, MODULE, GYRO, ACCEL, MAG, 24PIN; Acceleration Range:± 18g; No. of Axes:3; Interface Type:SPI; Sensitivity Per Axis:3.33mg / LSB; Sensor Case Style:ML-24-2; No. of Pins:24; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); Interface:Serial, SPI
The ADIS16405 iSensor® product is a complete inertial system that includes a triaxal gyroscope, a triaxial accelerometer, and a triaxial magnetometer. The ADIS16405 combines the Analog Devices, Inc., proprietary iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation for correction formulas that provide accurate sensor measurements over a temperature range of −40°C to +85°C. The magnetometers employ a self correction function to provide accurate bias performance over temperature as well. The ADIS16405 provides a simple, cost effective method for integrating accurate, multiple axis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. All necessary motion testing and calibration are part of the production process at the factory, greatly reducing system integration time. Tight orthogonal alignment simplifies inertial frame alignment in navigation systems. An improved serial peripheral interface (SPI) and register structure provide faster data collection and configuration control. By using a compatible pinout and the same package as the ADIS16362/ADIS16364/ADIS16365 family, upgrading to the ADIS16405 requires only firmware changes to accommodate additional sensors and register map updates. This compact module is approximately 23 mm × 23 mm × 23 mm and provides a flexible connector interface that enables multiple mounting orientation options. Applications Unmanned aerial vehicles Platform control Digital compassing Navigation

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated