Analog Devices ADDI7013BBCZRL

3-Wire,Serial BGA-76 SMD mount,glue mount 6mm(Length)*6mm(width)
$ 22.9
EOL

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADDI7013BBCZRL.

Analog Devices

Datasheet2 páginasHace 12 años

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Descripciones

Descripciones de Analog Devices ADDI7013BBCZRL suministradas por sus distribuidores.

3-Wire,Serial BGA-76 SMD mount,glue mount 6mm(Length)*6mm(width)
AFE General Purpose 2ADC 16bit 1.8V 76-Pin CSP-BGA T/R
Dual 16 bit 75 MSPS CCD Signal Processor, REEL
IC VIDEO CCD SGNL PROC 76CSPBGA
The ADDI7013 is a highly integrated, dual-channel, CCD signal processor for high speed digital imaging applications. Each channel is specified at pixel rates of up to 75 MHz and consists of a complete analog front end (AFE) with analog-to-digital conversion. The Precision Timing® core allows adjustment of the correlated double sampler (CDS) and horizontal clocks with 210 ps resolution at 75 MHz operation. There are eight independent horizontal clock outputs with programmable drive strength to support a variety of CCD timing requirements. Each analog front end includes black level clamping, a CDS, a VGA, and a 75 MSPS, 16-bit analog-to-digital converter (ADC). Operation is programmed using a 3-wire serial interface. Packaged in a space-saving, 6 mm × 6 mm, CSP_BGA, the ADDI7013 is specified over an operating temperature range of −40°C to +85°C. APPLICATIONS Industrial cameras Surveillance cameras Medical imaging Professional photography

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated