Analog Devices ADA4851-1YRJZ-RL

IC, Operational Amplifier, SINGLE, BIPOLAR, TSOP, 5PIN, PLASTIC
$ 0.79

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADA4851-1YRJZ-RL.

Upverter

Datasheet24 páginasHace 15 años
Datasheet25 páginasHace 15 años

Augswan

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADA4851-1YRJZ-RL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes relacionados

Texas InstrumentsLMP8640MK-T/NOPB
ROHS3Compliant EAR99 LMP8640 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.722mA 42V 950kHz
Texas InstrumentsLMP8640MKX-F/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
ISL28191 Series 3 - 5.5 V 61 MHz 0.63 mV RRIO Operational Amplifier - SOT-23-6
Analog DevicesAD8063ART-REEL7
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC
Analog DevicesAD8063ARTZ-REEL
Low Cost, 300 MHz Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT SOT23-6
MicrochipMCP603T-I/CH
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 6-Pin SOT-23 T/R

Descripciones

Descripciones de Analog Devices ADA4851-1YRJZ-RL suministradas por sus distribuidores.

IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC
ROHS3Compliant R-PDSO-G6 MATTE TIN Tape & Reel (TR) op amp buffer circuit 2.9mm 2.2muA 2.7V 105MHz
Operational Amplifier, 1 Func, PDSO6
IC OPAMP VFB 105MHZ RRO SOT23-6
LOW COST VOLTAGE FEEDBACK RR SINGLE OP AMP,, T&R
IC VOLT FEEDBACK 1CIRC SOT23-6
The ADA4851-1 (single), ADA4851-2 (dual), and ADA4851-4 (quad) are low cost, high speed, voltage feedback rail-to-rail output op amps. Despite their low price, these parts provide excellent overall performance and versatility. The 130 MHz, -3 dB bandwidth and high slew rate make these amplifiers well suited for many general-purpose, high speed applications. The ADA4851 family is designed to operate at supply voltages as low as +3 V and up to ±5 V. These parts provide true single-supply capability, allowing input signals to extend 200 mV below the negative rail and to within 2.2 V of the positive rail. On the output, the amplifiers can swing within 60 mV of either supply rail. With their combination of low price, excellent differential gain (0.08%), differential phase (0.09º), and 0.1 dB flatness out to 11 MHz, these amplifiers are ideal for consumer video applications. The ADA4851 family is designed to work over the extended temperature range (-40°C to +125°C). The ADA4851-4W and ADA4851-2W are automotive grade versions, qualified for -40°C to +125°C operation per AEC-Q100. See the Automotive Products section for more details. Applications Automotive infotainment systems Automotive driver assistance systems Consumer video Professional video Video switchers Active filters Clock buffers

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated