Analog Devices ADA4850-2YCPZ-RL7

ROHS3Compliant EAR99 ADA4850 Tape & Reel (TR) op amp amplifier circuit 3mm 4.4muA 4.2mV 98dB
$ 1.5
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADA4850-2YCPZ-RL7.

Analog Devices

Datasheet17 páginasHace 13 años
Official datasheet0 páginasHace 0 años

Arrow Electronics

Farnell

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.29%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADA4850-2YCPZ-RL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices ADA4850-2YCPZ-RL7.

Componentes relacionados

Analog DevicesADA4830-2WBCPZ-R7
SP Amp Difference Amplifier Dual R-R I/O 5.5V Automotive 16-Pin LFCSP EP T/R
Analog DevicesADA4853-3YCPZ-R7
Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power
Analog DevicesADA4853-3YCPZ-RL
Not Qualified INDUSTRIAL Surface Mount Single Video Amp 54ns 120V/mus 600fF 55MHz

Descripciones

Descripciones de Analog Devices ADA4850-2YCPZ-RL7 suministradas por sus distribuidores.

ROHS3Compliant EAR99 ADA4850 Tape & Reel (TR) op amp amplifier circuit 3mm 4.4muA 4.2mV 98dB
Op Amp Dual High Speed Amplifier R-R O/P 6V 16-Pin LFCSP EP T/R
2.5mA(x2 Channels) 220V/¦Ìs 10nV/rtHz 70MHz 110dB Rail to Rail 118mA 2 2 2.7V 6V 600¦ÌV 2.3¦ÌA 175MHz Voltage Feedback , 3mm*3mm*830¦Ìm
The ADA4850-1/ADA4850-2 are low price, high speed, voltage feedbacks rail-to-rail output op amps with ultralow power-down. Despite their low price, the ADA4850-1/ADA4850-2 provide excellent overall performance and versatility. The 175 MHz, -3 dB bandwidth and 220 V/µs slew rate make these amplifiers well-suited for many general-purpose, high speed applications. The ADA4850-1/ADA4850-2 are designed to operate at supply voltages as low as 2.7 V and up to 6 V at 2.4 mA of supply current per amplifier. In power-down mode, the supply current is less than 150 nA, ideal for battery-powered applications. The ADA4850 family provides users with a true single-supply capability, allowing input signals to extend 200 mV below the negative rail and to within 2.2 V of the positive rail. The output of the amplifier can swing within 80 mV of either supply rail. With its combination of low price, excellent differential gain (0.12%), differential phase (0.09°), and 0.1 dB flatness out to 14 MHz, these amplifiers are ideal for video applications. The ADA4850-1/ADA4850-2 are designed to work in the extended temperature range of -40°C to +125°C. Applications Portable multimedia players Video cameras Digital still cameras Consumer video Clock buffers

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated