Analog Devices AD9889BBBCZ-80

I2C CSPBGA-76(6x6) Video Interface ICs ROHS
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD9889BBBCZ-80.

Analog Devices

Datasheet11 páginasHace 11 años
Datasheet12 páginasHace 16 años

SHENGYU ELECTRONICS

DigiKey

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD9889BBBCZ-80 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Componentes relacionados

Analog DevicesAD9889ABBCZRL-80
High Performance Transmitter 76-Pin CSP-BGA T/R
Analog DevicesAD9889ABBCZ-80
IC,TV/VIDEO CIRCUIT,Audio/Video Decoder for MPEG,CMOS,BGA,76PIN,PLASTIC
Analog DevicesAD9393BBCZ-80
IC INTERFACE 80MHZ HDMI 76CSBGA / Video Interface 76-CSPBGA (6x6)
Texas InstrumentsSN75LVDS83BZQLR
EAR99 75LVDS83 Tape & Reel (TR) LVDS interface receiver 450mV 0.000025A 58.28662mg 2W
Texas InstrumentsSN65LVDS301ZQER
Programmable 27-Bit Display Serial Interface Transmitter 80-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTLV320AIC34IZASR
Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 24b 1.1V 1.2mm -40C~85C

Descripciones

Descripciones de Analog Devices AD9889BBBCZ-80 suministradas por sus distribuidores.

I2C CSPBGA-76(6x6) Video Interface ICs ROHS
BGA Surface Mount EAR99 PRODUCTION (Last Updated: 5days ago) video processing unit 165Msps 6mm 240mA 1.8V
HDMI/DVI Transmitter 1TX 76-Pin CSP-BGA Tray
Consumer Circuit, CMOS, PBGA76
IC TRANSMITTER HDMI/DVI 76CSPBGA
Pb-free HDMI Tx @ 80 MHz, TRAY
HIGH PERFORMANCE HDMI/DVI TRANSM
The AD9889B is a 165 MHz, high definition multimedia inter-face (HDMI®) v. 1.3 transmitter. It supports HDTV formats up to 1080p, and computer graphic resolutions up to UXGA (1600 × 1200 @ 60 Hz). With the inclusion of HDCP, the AD9889B allows the secure transmission of protected content as specified by the HDCP v. 1.2 protocol. The AD9889B supports both S/PDIF and 8-channel I2S audio. Its high fidelity, 8-channel I2S can transmit either stereo or 7.1 surround audio at 192 kHz. The S/PDIF can carry stereo LPCM audio or compressed audio, including DTS®, THX®, and Dolby® Digital. The AD9889B helps reduce system design complexity and cost by incorporating such features as an internal MPU for HDCP operations, an I2C master for EDID reading, a single 1.8 V power supply, and 5 V tolerance on the I2C and hot plug detect pins. Fabricated in an advanced CMOS process, the AD9889B is available in a space-saving, 76-ball CSP_BGA or 64-lead LFCSP surface-mount package, and an 80-lead LQFP surface-mount package. All packages are available as Pb-free and are specified from −25°C to +85°C. APPLICATIONS DVD players and recorders Digital set-top boxes A/V receivers Digital cameras and camcorders HDMI repeater/splitter

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD9889BBBCZ80