Analog Devices AD8665ARJZ-REEL7

Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
$ 1.545
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8665ARJZ-REEL7.

Factory Futures

Datasheet16 páginasHace 14 años
Datasheet16 páginasHace 19 años

Analog Devices

Historial de existencias

Tendencia de 3 meses:
+94.53%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8665ARJZ-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices AD8665ARJZ-REEL7.

Componentes relacionados

Texas InstrumentsLMP2021MF/NOPB
Zero Drift, Low Noise, EMI Hardened Single Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA704NA/250
Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLMP2021MFX/NOPB
Zero Drift, Low Noise, EMI Hardened Single Amplifier 5-SOT-23 -40 to 125
MicrochipMCP6481T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8515ARTZ-REEL7
ROHS3Compliant EAR99 AD8515 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.008muA 6mV 5000kHz
ROHS3Compliant EAR99 MCP6V91 Matte Tin (Sn) op amp buffer circuit 2.9mm 2pA 9muV 10000kHz

Descripciones

Descripciones de Analog Devices AD8665ARJZ-REEL7 suministradas por sus distribuidores.

Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 AD8665 Tape & Reel (TR) op amp amplifier circuit 2.9mm 2mA 2.5mV 4000kHz
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
1.15mA 3.5V/¦Ìs 10nV/rtHz@ 5V 4MHz 100dB Rail to Rail 140mA 1 1 5V ¡À8V,16V 600¦ÌV 0.2pA General Purpose SOT-23-5 , 2.9mm*1.6mm*1.45mm
The AD866x family are single supply, rail-to-rail output amplifiers with low noise performance featuring an extended operating range with supply voltages up to 16 V. They also feature low input bias currents, wide signal bandwidth, and low input voltage and current noise. For lower offset voltage, choose the AD8661/AD8662/AD8664 family. The combination of low offset, very low input bias current, and a wide supply range makes these amplifiers useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. The wide operating voltage range matches high performance ADCs and DACs. Audio applications and medical monitoring equipment can take advantage of the high input impedance, low voltage and current noise, wide bandwidth, and the lack of popcorn noise found in many other low input bias current amplifiers. The AD866x family is specified over the extended industrial temperature range (-40°C to +125°C). Applications Reference Buffers Medical Equipment Physiological measurements Signal filters and conditioning Consumer audio Photodiode amplification ADC driver Level shifting circuits Data Sheet, Rev. A, 10/06

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8665ARJZREEL7