Analog Devices AD8380JSZ

Liquid Crystal Driver, 6-Segment, BIPolar, PQFP44
$ 17.49

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8380JSZ.

Arrow Electronics

Datasheet16 páginasHace 25 años

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes relacionados

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tube
IC MCU 16BIT 128KB FLASH 44TQFP / MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray
MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray

Descripciones

Descripciones de Analog Devices AD8380JSZ suministradas por sus distribuidores.

Liquid Crystal Driver, 6-Segment, BIPolar, PQFP44
LCD DRVR 3.3V/5V/12V/15V/18V 44-Pin MQFP
IC DECDRIVER LCD 6CH-OUT 44-MQFP
The AD8380 provides a fast, 10-bit latched decimating digital input that drives 6-channel high voltage drive outputs. The voltage outputs are laser trimmed for high absolute accuracy. The 10- bit input word is sequentially muxed into six separate high speed, bipolar DACs. Flexible digital input formats, allow several AD8380s to be used in parallel for higher resolution displays. STSQ/CS, in conjunction with 3-bit addressable channel-loading pins, allows loading of the digital words either sequentially or randomly, and R/L control sets loading as either left to right, or vice versa. Six-channel high voltage output drivers drive to within 1.3 V of the rails. The output signal can be adjusted for dc signal reference, signal inversion or contrast for maximum flexibility. The AD8380 is fabricated on ADI's XFCB26 fast bipolar 26 V process, providing fast input logic, trimmed accuracy bipolar DACs and fast settling, high voltage precision drive amplifiers on the same chip. The AD8380 dissipates nominally 0.55 W of static power. STBY pin reduces power to a minimum, with fast recovery. The AD8380 is offered in a 44-lead 10 x 10 x 2.0 mm MQFP package and operates over the commercial temperature range of 0°C to +85°C.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated