¡El modo oscuro ya está disponible! Alterna entre los modos claro y oscuro. La preferencia se guarda al iniciar sesión.

Más información

Analog Devices AD8293G80ARJZ-R2

IC INST AMP 1 CIRCUIT SOT23-8 Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8293G80ARJZ-R2.

Augswan

Datasheet16 páginasHace 18 años

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8293G80ARJZ-R2 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3D
Descargar
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes relacionados

Texas InstrumentsTPS22918TDBVTQ1
IC PWR SWITCH N-CHAN 1:1 SOT23-6 Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Analog DevicesMAX6707ALKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6708MKA+T
Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 8-Pin SOT-23 T/R
Analog DevicesMAX6706SKA+T
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 8-Pin SOT-23 T/R
Analog DevicesAD8293G160ARJZ-R2
IC INST AMP 1 CIRCUIT SOT23-8 Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8
IC REG BUCK ADJ 600MA SOT23-6 Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6

Descripciones

Descripciones de Analog Devices AD8293G80ARJZ-R2 suministradas por sus distribuidores.

IC INST AMP 1 CIRCUIT SOT23-8 Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8
ROHS3Compliant EAR99 AD8293 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.002muA 50muV 94dB
Low Cost, Zero-Drift In-Amp with Filter and Fixed Gain | IC INST AMP 1 CIRCUIT SOT23-8
SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin SOT-23 T/R
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, PDSO8
INSTRUMENT AMPLIFIER, 500Hz, 140DB SOT23-8; No. of Amplifiers:1 Amplifier; Input Offset Voltage:50µV; Slew Rate:-; Bandwidth:500Hz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:8Pins; CMRR:140dB
The AD8293G80/AD8293G160 are small, low cost, precision instrumentation amplifiers that have low noise and rail-to-rail outputs. They are available in two fixed-gain models: 80 and 160. They incorporate the gain setting resistors and filter resistors, reducing the number of ancillary components. For example, only two external capacitors are needed to implement a 2-pole filter. The AD8293G80/AD8293G160 also feature low offset voltage, offset drift, and gain drift coupled with high common mode rejection. They are capable of operating on a supply of 1.8 V to 5.5 V. With a low offset voltage of 20 µV (AD8293G160B), an offset voltage drift of 0.3 µV/°C, and a voltage noise of only 0.7 µV p-p (0.01 Hz to 10 Hz), the AD8293G80/AD8293G160 are ideal for applications where error sources cannot be tolerated. Precision instrumentation, position and pressure sensors, medical instrumentation, and strain gauge amplifiers benefit from the low noise, low input bias current, and high common mode rejection. The small footprint and low cost are ideal for high volume applications. The small package and low power consumption allow the maximum channel density and the minimum board size required for portable systems. Designed for ease of use, these instrumentation amplifiers, unlike more traditional ones, have a buffered reference, eliminating the need for an additional op amp to set the reference voltage to midsupply. The AD8293G80/AD8293G160 are specified over the industrial temperature range from -40°C to +85°C. The AD8293G80/AD8293G160 are available in a halogen-free, Pb-free, 8-lead SOT-23. Applications Current sensing Strain gauges Laser diode control loops Portable medical instruments Thermocouple amplifiers Data Sheet, Rev. 0, 07/08

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8293G80ARJZR2