Analog Devices AD8056AR-REEL

Ic, Operational Amplifier, Dual, Bipolar, Sop, 8Pin, Plastic

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8056AR-REEL.

Analog Devices

Datasheet16 páginasHace 20 años

Upverter

Augswan

iiiC

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8056AR-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes relacionados

Analog DevicesAD8056ARZ
ROHS3Compliant EAR99 AD8056 Tube op amp amplifier circuit 5mm 400nA 5V 72dB
Analog DevicesAD8056ARZ-REEL7
ROHS3Compliant EAR99 AD8056 Tape & Reel (TR) op amp buffer circuit 4.9mm 400nA 5V 72dB
Analog DevicesAD8056ARZ-REEL
ROHS3Compliant EAR99 AD8056 Tape & Reel (TR) op amp buffer circuit 4.9mm 400nA 5V 72dB

Descripciones

Descripciones de Analog Devices AD8056AR-REEL suministradas por sus distribuidores.

Ic,Operational Amplifier,Dual,Bipolar,Sop,8Pin,Plastic
High Speed Operational Amplifiers SGL 300MHz VTG Feedback
SOIC DUAL HI IOUT, VLTG FDBK LO COST AMP
Video Amplifier, 1 Channel(s), 2 Func, PDSO8
Contains Lead Lead Tin Not Qualified GULL WING Voltage Feedback Amplifier 20ns 82dB 2pF 1400V/mus
COMMERCIAL GULL WING Surface Mount Voltage Feedback Voltage Feedback Amplifier 1400V/mus -40C~125C 300MHz 4V
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
The AD8056 (dual) voltage feedback amplifier offers bandwidth and slew rate typically found in current feedback amplifiers. Additionally, this amplifier is easy to use and available at a very low cost. Despite its low cost, the AD8056 provides excellent overall performance. For video applications, its differential gain and phase error is 0.01% and 0.02° into a 150 Ω load, and 0.02% and 0.1° while driving four video loads (37.50 Ω). Its 0.1 dB flatness out to 40 MHz, wide bandwidth out to 300 MHz, along with 1400 V/µs slew rate and 20 ns settling time, make them useful for a variety of high-speed applications. The AD8056 requires only 5 mA typ/amplifier of supply current and operates on a dual ±5 V or single +12 V power supply, while capable of delivering over 60 mA of load current. The AD8056 is available in a small 8-lead PDIP, 8-lead SOIC, and 8-lead MSOP packages. These features make the AD8056 ideal for portable and battery powered applications where size and power are critical. This amplifier in the R-8, N-8 and RM-8 packages are available in the extended temperature range of -40°C to +125°C. AD8055 (Single) PDIP-8, SOIC-8 and SOT-23-5 AD8056 (Dual) PDIP-8, SOIC-8 and MSOP-8

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated