Analog Devices AD7143ACPZ-1500RL7

Capacitance to Digital Converter 16-Pin LFCSP EP T/R
$ 1.39
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD7143ACPZ-1500RL7.

Upverter

Datasheet56 páginasHace 19 años
Datasheet56 páginasHace 19 años

HQonline

Augswan

Newark

iiiC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD7143ACPZ-1500RL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Componentes relacionados

Texas InstrumentsTSC2046EIRGVT
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-VQFN -40 to 85
Texas InstrumentsTSC2046IRGVR
4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85
Texas InstrumentsTSC2046IRGVT
4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85
Texas InstrumentsADS7846IRGVT
4-wire Touch Screen Controller 16-VQFN -40 to 85

Descripciones

Descripciones de Analog Devices AD7143ACPZ-1500RL7 suministradas por sus distribuidores.

Capacitance to Digital Converter 16-Pin LFCSP EP T/R
IC CTLR PROGRAMMABLE CDC 1mA LFCSP16 RoHS
Programmable Ctrl, Cap Touch, Lfcsp-16
IC CTLR PROGRAMMABLE CDC 16LFCSP
The AD7143 is an integrated capacitance-to-digital converter (CDC) with on-chip environmental calibration for use in systems requiring a novel user input method. The AD7143 interfaces to external capacitance sensors implementing functions, such as capacitive buttons, scroll bars, and scroll wheels. The CDC has eight inputs channeled through a switch matrix to a 16-bit, 250 kHz sigma-delta (Σ-Δ) capacitance-to-digital converter. The CDC is capable of sensing changes in the capacitance of the external sensors and uses this information to register a sensor activation. The external sensors can be arranged as a series of buttons, as a scroll bar or wheel, or as a combination of sensor types. By programming the registers, the user has full control over the CDC setup. High resolution sensors require software to run on the host processor. The AD7143 has on-chip calibration logic to account for changes in the ambient environment. The calibration sequence is performed automatically and at continuous intervals, while the sensors are not touched. This ensures that there are no false or non-registering touches on the external sensors due to a changing environment. The AD7143 has an I2C-compatible serial interface and a separate VDRIVE pin for I2 serial interface operating voltages between 1.65 V and 3.6 V. The AD7143 is available in a 16-lead, 4 mm x 4 mm LFCSP-VQ and operates from a 2.6 V to 3.6 V supply. The operating current consumption is less than 1 mA, falling to 50 μA in low power mode (conversion interval of 400 ms). APPLICATIONS Personal music and multimedia players Cell phones Digital still cameras Smart hand-held devices Television, A/V, and remote controls Gaming consoles

Imágenes

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD7143ACPZ-1500-RL7
  • AD7143ACPZ1500RL7