Analog Devices AD5678BRUZ-2

DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube
$ 13.52

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5678BRUZ-2.

Upverter

Datasheet28 páginasHace 15 años

SHENGYU ELECTRONICS

Newark

iiiC

element14 APAC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5678BRUZ-2 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes relacionados

Analog DevicesAD5328ARUZ
2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP
Analog DevicesAD5328ARUZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
Analog DevicesAD5328ARU-REEL7
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R

Descripciones

Descripciones de Analog Devices AD5678BRUZ-2 suministradas por sus distribuidores.

DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube
IC DAC 12/16BIT SPI/SRL 16TSSOP
Surface Mount DUAL GULL WING External Internal Digital to Analog Converter -40C~105C 4mA 1.05mm 16LSB
DAC, 4 X 12BIT 4 X 16BIT, SMD, 5678
The AD5678 is a low power, octal, buffered voltage-output DAC with four 12-bit DACs and four 16-bit DACs in a single package. All devices operate from a single 2.7 V to 5.5 V supply and are guaranteed monotonic by design. The AD5678 has an on-chip reference with an internal gain of 2. The AD5678-1 has a 1.25 V 5 ppm/°C reference, giving a full-scale output of 2.5 V; the AD5678-2 has a 2.5 V 5 ppm/°C reference, giving a full-scale output of 5 V. The on-board reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0 V and remains powered up at this level until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 400 nA at 5 V and provides software-selectable output loads while in power-down mode for any or all DAC channels. The outputs of all DACs can be updated simultaneously using the LDAC function, with the added functionality of user-selectable DAC channels to simultaneously update. There is also an asynchronous CLR that clears all DACs to a software-selectable code—0 V, midscale, or full scale. The AD5678 utilizes a versatile 3-wire serial interface that operates at clock rates of up to 50 MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The on-chip precision output amplifier enables rail-to-rail output swing. Product Highlights Octal DAC (four 12-bit DACs and four 16-bit DACs). On-chip 1.25 V/2.5 V, 5 ppm/°C reference. Available in 14-lead/16-lead TSSOP. Power-on reset to 0 V. Power-down capability. When powered down, the DAC typically consumes 200 nA at 3 V and 400 nA at 5 V Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage current sources Programmable attenuators

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD5678BRUZ2