Analog Devices AD5222BRUZ100

Digital Potentiometer 128POS 100KOhm Dual 14-Pin TSSOP
$ 1.25

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5222BRUZ100.

Arrow Electronics

Datasheet10 páginasHace 26 años

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5222BRUZ100 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes relacionados

Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 100kOhm 128POS Non-Volatile Automotive 14-Pin TSSOP Tube
IC DGT POT 100KOHM 129TP 14TSSOP / 7/8-Bit Single/Dual I2C Digital POT with Volatile Memory
Analog DevicesAD5122BRUZ100
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear/Log 16-Pin TSSOP Tube

Descripciones

Descripciones de Analog Devices AD5222BRUZ100 suministradas por sus distribuidores.

Digital Potentiometer 128POS 100KOhm Dual 14-Pin TSSOP
ROHS3Compliant GULL WING Surface Mount Surface Mount Digital Potentiometer ±30% -40C~85C 15muA 5mm
IC DGT POT 100KOHM 128TP 14TSSOP
IC POT DGTL DUAL 128POS 14TSSOP
2 CHANNEL(S) VOLUME CONTROL CIRCUIT PDSO14
The AD5222 contains two, 128-position, digitally-controlled variable resistors (VR). This part performs the same electronic adjustment function as a potentiometer, trimmer, or variable resistor. . The fixed A-to-B terminal resistance of 10 K, 50 K, 100 K, or 1 M Ohm has a 1% channel-to-channel matching tolerance with a nominal temperature coefficient of -300 ppm/°C. These products were optimized for portable instrument and test equipment "push button" applications. The chip select CS, count CLK and U/D direction control inputs set the variable resistor position. A MODE control determines whether both VRs are incremented together or independently. With MODE at logic zero, both wipers are incremented UP or DOWN without changing the relative settings between the wipers. The relative ratio between the wipers is preserved if either wiper reaches the end of the resistor array. In the independent MODE (logic one) only the VR determined by the DACSEL pin is changed. This simple "push button" controlled interface eliminates the need for Micro Controllers in front panel interface designs. The AD5222 is available in the surface mount (SO-14) package. For ultra compact solutions selected models are available in the thin TSSOP-14 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. For 3-wire, SPI compatible interface applications, see the AD5203/AD5206/AD7376/AD8400/AD8402/AD8403 products.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated