Amphenol MS27467T23B53S

MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 127.897
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol MS27467T23B53S.

IHS

Datasheet1 páginasHace 24 años

Newark

Master Electronics

element14 APAC

JRH Electronics

Historial de existencias

Tendencia de 3 meses:
-73.29%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Componentes relacionados

Amphenol AerospaceMS27467E23B53SA
Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 53 Contacts, Crimp Socket, Bayonet
Amphenol AerospaceMS27467E23B53S
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27467E23B53P
AMPHENOL MS27467E23B53P Circular Connector, MIL-C-38999 Series I, Plug, 53, Pin, Crimp, Cable

Descripciones

Descripciones de Amphenol MS27467T23B53S suministradas por sus distribuidores.

MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Olive Drab Cadmium over Nickel Military MIL-DTL-38999Series I LJT Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -65C~175C 7.5A 50.0muin 1.27mum
CONNECTOR, CIRCULAR, SIZE 23, 53WAY; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 53Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; In
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
Circular Connector Plug Size 23, 53 Position, Cable; Military Specification:Mil-Dtl-38999 Serie I; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:53; Circular Contact Type:Conecar Hembra De Crimpado; Contact Plating:Oro |Amphenol Industrial MS27467T23B53S

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems