Amphenol MAX1069

the max1069 is a low-power, 14-bit successive-approximation analog-to-digital converter (adc). the device features...

Precio y existencias

Distribuidor
SKU
Mín.
Pkg
Precios por volumen

Descripciones

Descripciones de Amphenol MAX1069 suministradas por sus distribuidores.

the max1069 is a low-power, 14-bit successive-approximation analog-to-digital converter (adc). the device features automatic power-down, an on-chip 4mhz clock, a +4.096v internal reference, and an ic-compatible 2-wire serial interface capable of both fast and high-speed modes. the max1069 operates from a single supply and consumes 5mw at the maximum conversion rate of 58.6ksps. autoshutdown powers down the device between conversions, reducing supply current to less than 50a at a 1ksps throughput rate. the option of a separate digital supply voltage allows direct interfacing with +2.7v to +5.5v digital logic. the max1069 performs a unipolar conversion on its single analog input using its internal 4mhz clock. the full-scale analog input range is determined by the internal reference or by an externally applied reference voltage ranging from 1v to vavdd. the four address select inputs (add0-add3) allow up to sixteen max1069 devices on the same bus. the max1069 is packaged in a 14-pin tssop and offers both commercial and extended temperature ranges. refer to the max1169 for a 16-bit device in a pin-compatible package.

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems