Amphenol C016 20H003 110 12

Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
$ 7.315
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol C016 20H003 110 12.

IHS

Datasheet2 páginasHace 7 años

Electro Sonic

JRH Electronics

Farnell

element14 APAC

Historial de existencias

Tendencia de 3 meses:
-36.01%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Componentes relacionados

Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-14S-2P
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Plastic plug, with cable gland backshell, for 4 male contacts, IP68/69K

Descripciones

Descripciones de Amphenol C016 20H003 110 12 suministradas por sus distribuidores.

Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyamide66/Polyamide6, Male, Screw Terminal
C16-M ecomate Circular Connectors 3+PE MALE STRT BLK SCW SILV INT ST RELF
3+PE Male, straight cable connector with strain relief, internal cable clamping and clamping ring. Field installable screw termination.
Amphenol
Circular Connector, Eco Mate, Ip65/66, Circular Industrial, Ecomate C016 Series, Plug, 4, Pin Rohs Compliant: Yes |Amphenol Sine/tuchel C016-20H003-110-12
Plug ECOMATE C016 series, 4 pins (3+PE), male, straight, 16A, 400V, cable: 0.75-2.5mm2( AWG18-14), contacts silver plated, screw, colour: black, IP67
PLUG, FREE, ECOMATE, 3+PE; Product Range: Ecomate C016 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector Body Material: Nylon 6
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Plating = Silver / Shell Material = Polyamide 6.6 / Polyamide 6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 12.5 / Cable Entry Min. mm = 6 / Series = C16-1 eco/mate

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • C016 20H003 110 12.
  • C016 20H003 110 12..
  • C016-20H003-110-12
  • C01620H00311012