Amphenol ACJR-RED

RCA Female Cable Connector, Musician Range, Diecast Shell, Gold Plated Contacts
$ 2.98
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol ACJR-RED.

Newark

Datasheet3 páginasHace 11 años
Datasheet1 páginasHace 20 años
Datasheet1 páginasHace 20 años

Electro Sonic

RS (Formerly Allied Electronics)

TME

Historial de existencias

Tendencia de 3 meses:
-15.92%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

AmphenolACJR-BLK
RCA Female Cable Connector Gold Plated Contacts, Black Finish, Black Grommet
AmphenolAG3F
XLR Connector, 3 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
Amphenol AudioAG4F
XLR Connector, 4 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass

Descripciones

Descripciones de Amphenol ACJR-RED suministradas por sus distribuidores.

RCA Female Cable Connector, Musician Range, Diecast Shell, Gold Plated Contacts
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn RCA F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
-25閳╁剤+75閳 Gold Audio Connectors (Headphones) ROHS
2 Pole(s), Female, Solder Terminal, Locking, Jack
Rca (Phono) Audio/Video Connector, Socket, 1, Red, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel ACJR-RED
SOCKET, PHONO, RED; No. of Contacts: 2Contacts; Gender: Socket; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Connector Colour: Red; External Diameter: 13.8mm; Product Range: -; Colour: Red; Connector Mounting: Cable Mount; Connector Mounting Orientation: Cable; Contact Termination: Solder

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems