Novedades: Encuentra las piezas correctas más rápido con nuestra plataforma rediseñada

Más información

Amphenol Sine Systems SP16M1F

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.358
Production

Precio y existencias

Distribuidor
SKU
Mín.
Pkg
Precios por volumen

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Sine Systems SP16M1F.

IHS

Datasheet1 páginasHace 11 años

Newark

Farnell

LKR

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-33.37%

Cadena de suministros

Introduction Date2014-11-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

Male stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Contact Pin 16 Size 1.6mm (0.0625) 16 AWG TRIM TRIO | Souriau-Sunbank by Eaton SM16ML1S31
Male stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag

Descripciones

Descripciones de Amphenol Sine Systems SP16M1F suministradas por sus distribuidores.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ECO-MATE Gold Flash Plating over Nickel 16 - 18 AWG Stamped Pin Contact
Connector Accessory, 0.126in Max Cable Dia, Contact, Copper Alloy
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel Automotive
Amphenol SP16M1F SP16 Socket Shrouded Female Crimp Gold 16-18AWG
Male pin; size 16; gold-plated; for 16-18AWG cable; terminal
PIN CONTACT, STAMPED, GOLD FLASH, WIRE RANGE .75-1.5MM2, 18-16 AWG
AMPHENOL SINE SYSTEMS SP16M1F CONTACT, PIN, S&F, SIZE 16, 16-18AWG
Amphenol Industrial SP16M1XX, , , 16, 1618.
STIFTKONTAKT GR. 16 CRIMP ROLLE A 3000 STUECK
16~18 0.75~1.5 Housing Contact ROHS
Amphenol Industrial SP16M1F 压接插座触点
RS APAC
Contacts/SZ16,16~18AWG(GOLD FLASH)
PIN CONTACT STAMPED SIZE 16 1 ECOMATE RM
Rubber shell terminal 16-18AWG
CONTACT PIN 16-18AWG CRIMP GOLD
RT PIN 3K GOLD WIRE RANGE 16-18
CONTACT, PIN, S&F, SIZE 16, 16-18AWG; Series:RT360; For Use With:RT Series Industrial Circular Connectors; Contact Gender:Pin; Wire Size (AWG):18AWG to 16AWG; Contact Termination:Crimp; Contact Size:16; Contact Plating:Gold; ;RoHS Compliant: Yes
Contact Plating = Gold / Gender = Male / Contact Type = Stamped / For use with = ecoMate RM Series Connectors / Current Rating A = 13 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.75 / Series = ecoMate RM / Cross-Section AWG Min. AWG = 18 / Cross-Section AWG Max. AWG = 16

Alias de fabricantes

Amphenol Sine Systems tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Sine Systems también podría ser conocido por los siguientes nombres:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System