Amphenol RF 930-112J-51S

RF / Coaxial Connector, QMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
$ 15.675
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol RF 930-112J-51S.

IHS

Datasheet2 páginasHace 19 años

TME

Burklin Elektronik

Historial de existencias

Tendencia de 3 meses:
-0.04%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol RF082-6512
Amphenol RF 082-6512 RF Connector, N-Type, Straight, Crimp, Jack, Bulkhead, 50 Ohm
Amphenol RF082-6093-RFX
connector, rf coaxial, n commercial blkhd jack, solder/solder, for 0.085 semi-rigid
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF901-9204-CCSF
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper

Descripciones

Descripciones de Amphenol RF 930-112J-51S suministradas por sus distribuidores.

RF / Coaxial Connector, QMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
connector, rf coaxial, qma panel receptacle, 4-hole square flange
RoHS Compliant 2003 Standard Straight QMA Connector 6GHz 50Ohm -40C~80C 480V
RF/COAXIAL QMA JACK, STRAIGHT, 50 OHM, QD; Connector Type:QMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Frequency Max:6GHz RoHS Compliant: Yes

Alias de fabricantes

Amphenol RF tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol RF también podría ser conocido por los siguientes nombres:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)