Amphenol RF 000-4500

Amphenol RF 000-4500 UG-185/U BNC Straight, Jack, Solder Cup, 4-Hole Flange, 50 Ohm
$ 20.13
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol RF 000-4500.

Newark

Datasheet1 páginasHace 14 años

Master Electronics

Electro Sonic

Ciiva

X-ON

Historial de existencias

Tendencia de 3 meses:
-5.96%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Amphenol RF031-221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF000-86350
connector, rf coaxial, bnc bulkhead jack, clamp/solder, rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF031-105
connector, rf coaxial, bnc panel receptacle, 4-hole square flange, solder cup
Amphenol RF000-18225
Amphenol RF 000-18225 RF BNC Connector, Straight, Jack, PCB Through Hole, 4-Hole Flange, 50 Ohm
Amphenol RF082-92
RF / Coaxial Connector, HN Coaxial, Straight Flanged Jack, Solder, 50 ohm, Brass
TE Connectivity5227726-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF000-86350
connector, rf coaxial, bnc bulkhead jack, clamp/solder, rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR141407000
Rf / Coaxial Connector, Bnc Coaxial, Straight Flanged Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes
TE Connectivity227715-3
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Amphenol RF000-5675
RF Connector BNC Right Angle Receptacle Jack Solder Cup 4-Hole Flange 50 Ohm

Descripciones

Descripciones de Amphenol RF 000-4500 suministradas por sus distribuidores.

Amphenol RF 000-4500 UG-185/U BNC Straight, Jack, Solder Cup, 4-Hole Flange, 50 Ohm
RF COAXIAL PANEL MOUNT CONNECTOR
Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Flange Mount RCP Silver
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Receptacle
Cross Referenced to AMPHENOL RF - Part: AMR000-4500
BNC socket 50 Ω, solder connection, straight, 000-4500
CONN BNC RCPT STR 50 OHM TURRET
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Bayonet Lock,Female Socket,Jack 1 4GHz 50
BNC STRGHT JCK, PANEL MT, 50 OHM
BNC Connectors BNC PANEL RECPT
Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Clamp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg59, Rg179, Rg316; Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 4500

Alias de fabricantes

Amphenol RF tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol RF también podría ser conocido por los siguientes nombres:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 4500