Amphenol Industrial HDM12PF05B1ST

Connector, M12 Data Female Plug, Plastic, Straight, 5-WAY, Gold Contacts, Code B
$ 16.26
Ficha técnica

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Industrial HDM12PF05B1ST.

Newark

Datasheet7 páginasHace 12 años

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-14.29%

Componentes relacionados

Amphenol IndustrialHDM12RM05B1RA
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODEB
Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3106A18-29S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
CONN MIL-DTL-5015 CIRCULAR SKT 5 POS SOLDER CUP ST CABLE MOUNT 5 TERMINAL 1 PORT

Descripciones

Descripciones de Amphenol Industrial HDM12PF05B1ST suministradas por sus distribuidores.

CONNECTOR, M12 DATA FEMALE PLUG, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE B
Nickel Max M12 RoHS Compliant Dust Tight IP67Waterproof Circular Connector 10Ohm 125C 4A 60VAC/DC
CIRCULAR CONNECTOR, PLUG, 5 POSITION, CA
M12 PLUG W/FEMALE CONTACT 5 POLE GOLD PLTG ST PLAST
CONNECTOR, CIRCULAR, PLUG, 5POS, CABLE; Product Range: Max-M12 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Plastic Body; Connector Body Plating: -; Contact Material: -; Contact Plating: Gold; Connector Mounting: Cable Mount; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Plug
Female Sockets,Plug,Threaded 5pin 4A
CONN PLUG FMALE 5P GOLD SLDR CUP

Alias de fabricantes

Amphenol Industrial tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Industrial también podría ser conocido por los siguientes nombres:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS