Amphenol Communications Solutions SFW7R-2STE9LF

Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA SMD Embossed T/R
$ 0.561
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions SFW7R-2STE9LF.

RS (Formerly Allied Electronics)

Datasheet9 páginasHace 16 años

JRH Electronics

Farnell

_legacy Avnet

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-09-15
LTD Date2023-09-15

Componentes relacionados

Amphenol Communications SolutionsSFW7R-1STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 7 Contacts, Receptacle, FCI SFW-R, Surface Mount
Amphenol Communications SolutionsSFW5R-2STE1LF
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
Amphenol Communications SolutionsSFW6R-4STE1LF
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R
Wurth Elektronik686106148922
WR-FPC 1mm SMT Horiz. Bot. Contact Hinge type
Conn FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Ffc / Fpc Board Connector, Fmn Series, Surface Mount, Receptacle, 6, 1 Mm Rohs Compliant: Yes

Descripciones

Descripciones de Amphenol Communications Solutions SFW7R-2STE9LF suministradas por sus distribuidores.

Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator
Drawer Type -55閳╁剤+105閳 7P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Ffc/fpc Connector, 7 Position, 1Row; Pitch Spacing:1Mm; No. Of Contacts:7Contacts; Gender:receptacle; Product Range:sfw-R Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:1 Row; Features:top Contact Rohs Compliant: Yes
FPC/FFC, 1.0MM, R/A, TOP, 7WAY; Series:SFW-R; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:7; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:FFC / FPC

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • SFW7R2STE9LF