Amphenol Communications Solutions SFV10R-2STE9HLF

FFC / FPC Board Connector, Right Angle, 0.5 mm, 10 Contacts, Receptacle, Solder, Top
$ 0.367
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions SFV10R-2STE9HLF.

RS (Formerly Allied Electronics)

Datasheet9 páginasHace 15 años

Farnell

Historial de existencias

Tendencia de 3 meses:
-0.05%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-15
LTD Date2023-09-15

Componentes relacionados

Amphenol Communications SolutionsSFV12R-2STE9HLF
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV8R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 8 Contacts, Receptacle, FFC SFV, Solder, Top
FFC / FPC Board Connector, Right Angle, 0.5 mm, 8 Contacts, Receptacle, FFC SFV, Solder, Bottom
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, Easy-On 52559 Series, Solder
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R
HIROSE ELECTRICFH12-10S-0.5SVA(54)
FFC / FPC Board Connector, ZIF, Flip Lock, 0.5 mm, 10 Contacts, Receptacle, FH12, Surface Mount

Descripciones

Descripciones de Amphenol Communications Solutions SFV10R-2STE9HLF suministradas por sus distribuidores.

FFC / FPC Board Connector, Right Angle, 0.5 mm, 10 Contacts, Receptacle, Solder, Top
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
Drawer Type -55閳╁剤+105閳 10P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FPC/FFC, 0.5MM, R/A, TOP, 10WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:10; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Position:Top; Connector Type:FFC / FPC

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • SFV10R2STE9HLF