Amphenol Communications Solutions HM2R88PA810FN9LF

Board Connector, 200 Contact(S), 8 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
$ 7.885
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions HM2R88PA810FN9LF.

Electro Sonic

Datasheet1 páginasHace 0 años

JRH Electronics

Historial de existencias

Tendencia de 3 meses:
+25.49%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications SolutionsHM2R95PA8100N9LF
Board Connector, 200 Contact(S), 8 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
Amphenol Communications SolutionsHM2R95PA8100N9
Conn Hard Metric F 200 POS 2mm Press Fit RA Thru-Hole Tray
Amphenol Communications SolutionsHM2P88PD8111N9LF
Board Connector, 250 Contact(S), 10 Row(S), Male, Straight, Press Fit Terminal
TE Connectivity5646347-1
Backplane Conn, Hdr, 8R/200Pos, 2Mm, Fit Rohs Compliant: Yes |Amp Te Connectivity 5646347-1
HARTING Elektronik17122002201
Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity646346-1
Conn Hard Metric PL 176 POS 2mm Press Fit ST Thru-Hole Tube

Descripciones

Descripciones de Amphenol Communications Solutions HM2R88PA810FN9LF suministradas por sus distribuidores.

Board Connector, 200 Contact(S), 8 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
Conn Hard Metric RCP 200 POS 2mm Press Fit RA Thru-Hole Tray
HM2R88PA810FN9LF-MPACS 8R RA REC | Amphenol FCI (Amphenol CS) HM2R88PA810FN9LF
Hard Metric Conn MPACS 8+2R RA RCP CONN TYPE E
Millipacs®, Back Plane Connectors, 2mm Hard Metric Backplane Interconnection System, Type E Shield
BACKPLANE CONN, HM 2MM, R/A RCPT, 200POS;
CONN RECEPT 200POS 2MM PRESS-FIT
Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type E,Press Fit Tail,200 Signal Pin, 250 mating cycles and ROHS Compliant

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.