Amphenol Communications Solutions BPS8B96ACD200Z1LF

DIN IDC Cable Connector, Backplane connectors, Side-pierce, Class II, 96 Position
$ 3.883
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions BPS8B96ACD200Z1LF.

IHS

Datasheet6 páginasHace 19 años

Historial de existencias

Tendencia de 3 meses:
-100%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions86094648114765V1LF
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions86093968124745V1LF
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions86094328114758V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A
HARTING Elektronik09031966922
CONN DIN HDR 96POS PCB GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole
HARTING Elektronik09032326825
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descripciones

Descripciones de Amphenol Communications Solutions BPS8B96ACD200Z1LF suministradas por sus distribuidores.

DIN IDC Cable Connector, Backplane connectors, Side-pierce, Class II, 96 Position
BPS8B96ACD200Z1LF-DINIDC SIDEPIERCE-077CNR | Amphenol FCI (Amphenol CS) BPS8B96ACD200Z1LF
2.54mm 3 -40閳╁剤+125閳 1.5A P=2.54mm Board-to-Board and Backplane Connector ROHS
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator
Conn DIN 41612 RCP 64 POS 2.54mm IDT ST Cable Mount Tray
DIN 41612 Connectors Standard Round Cable Connector and Cover Assembly, 3 Row, 64 Position, 2.54 mm (0.1 in.) Centerline
64P IDC CABLE CONNECTOR RoHSconf
L-845/722 Hex Wrench Installation Tool
OEM ITEM BPS8B96ACD200Z1LF-DINIDC SIDEP
CONNECTOR, DIN 41612, RCPT, 96POS, 3ROW; Product Range:FCI BPS8 Series; No. of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + c; Contact Plating:Gold Plated Contacts

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.