Amphenol Communications Solutions 98414-S06-12ULF

Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Tube
$ 0.539
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 98414-S06-12ULF.

IHS

Datasheet2 páginasHace 6 años

Newark

Historial de existencias

Tendencia de 3 meses:
-5.75%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions98414-G06-12ULF
CONN HEADER VERT 12POS 2MM / Connector Header Through Hole 12 position 0.079" (2.00mm)
Amphenol Communications Solutions98414-G06-12LF
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Minitek® Bag
Amphenol Communications Solutions10075025-G01-12ULF
Pin Header, Vertical, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Straight
Connector, Header, 12Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020605
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMM Series

Descripciones

Descripciones de Amphenol Communications Solutions 98414-S06-12ULF suministradas por sus distribuidores.

Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Tube
12pin 2mm 2 2mm Header,Latch Holder 2A(AC/DC) 380nm 14mm*6.1mm
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator
Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 12 Position ,2.00mm (0.079in) Pitch.
MINITEK | Amphenol FCI (Amphenol CS) 98414S0612ULF
L-845/722 Hex Wrench Installation Tool
WIRE-BOARD CONNECTOR, HEADER, 12POS, 2MM; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Header; Product Range:FCI Minitek Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 98414-S06-12U-LF
  • 98414S0612ULF