Amphenol Communications Solutions 95293-101-12LF

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Bag
$ 1.335
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 95293-101-12LF.

IHS

Datasheet1 páginasHace 9 años

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-3.93%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Componentes relacionados

Amphenol Communications Solutions91601-412ALF
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 1 12pin 3A 2¦Ìm 30.4mm*3.2mm
Amphenol Communications Solutions91601-312LF
Conn Socket Strip RCP 12 POS 2.54mm Solder ST SMD Tube
Amphenol Communications Solutions95293-102-12LF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Surface Mount, TSM Series
12pin 1.27mm 1 Header,Push-Pull 1.2A 760nm 19.02mm*6.9mm
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Surface Mount, SSM Series

Descripciones

Descripciones de Amphenol Communications Solutions 95293-101-12LF suministradas por sus distribuidores.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Bag
BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,12 Positions, 2.54 mm (0.100in) Pitch.
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Conn, Header, 12Pos, 1Row, 2.54Mm, Smt; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Bergstik 95293 Series Rohs Compliant: Yes |Amphenol Communications Solutions 95293-101-12LF

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 9529310112LF