Amphenol Communications Solutions 92140-040LF

PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 4.18
Obsolete
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 92140-040LF.

Master Electronics

Datasheet7 páginasHace 12 años

_legacy Avnet

Arrow Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Componentes relacionados

Amphenol Communications Solutions10067972-000LF
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Tray 0.5A/Contact
Amphenol Communications Solutions92140-005LF
PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5535653-1
Conn, Memory Card, 68Contacts Rohs Compliant: Yes |Amp Te Connectivity 5535653-1
Amphenol Communications Solutions92140-010LF
Pcmcia Connector, 68 Contact(S), 2 Row(S), Male, Right Angle, Solder Terminal
HIROSE ELECTRICIC1FA-68PD-1.27DS(72)
Connector 68pin ,- 6mm PCMCIA - Type I,II , 47.46mm*3.3mm
Conn PCMCIA HDR 68 POS 1.27mm Solder RA Thru-Hole 0.5A

Descripciones

Descripciones de Amphenol Communications Solutions 92140-040LF suministradas por sus distribuidores.

PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Tray 0.5A/Contact
Header, Top Mount, S/D(68Pins), R/A, 5V, 2mm s/o
Amphenol Fci |Amphenol Communications Solutions 92140-040LF
CONN PCMCIA 68 POS EJECT HEADER ASSY RT/ANG
CONN PCMCIA CARD PUSH-PULL R/A
Memory Card Connectors 68P 5V SMT EJECT HDR

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.