Amphenol Communications Solutions 91921-31125LF

1mm 2 Standing paste Plugin, P=1mm Board-to-Board and Backplane Connector ROHS
$ 1.845
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 91921-31125LF.

IHS

Datasheet7 páginasHace 10 años

Master Electronics

Factory Futures

Mouser

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Amphenol Communications Solutions 91921-31125LF desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
SnapEDA
SímboloFootprint
3DDescargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

Amphenol Communications Solutions91932-31131LF
Conn Mezzanine RCP 31 POS 0.5mm Solder ST Top Entry SMD CONAN® T/R
Amphenol Communications Solutions91930-21121
Header Connector,Pcb Mnt,Recept,21 Contacts,Skt,0.039 Pitch Rohs Compliant: No
Board Connector, 25 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
HIROSE ELECTRICDF9B-31S-1V(32)
Conn Board to Board RCP 31 POS 1mm Solder ST Top Entry SMD T/R
HIROSE ELECTRICDF9-21S-1V(32)
Conn Board to Board RCP 21 POS 1mm Solder ST SMD Embossed T/R

Descripciones

Descripciones de Amphenol Communications Solutions 91921-31125LF suministradas por sus distribuidores.

1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS
Conn Mezzanine RCP 25 POS 0.5mm Solder ST SMD CONAN® T/R
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions.
Connector, Stacking, Rcpt, 25Pos, 2Row; Product Range:fci Conan 91921 Series; No. Of Contacts:25Contacts; Gender:receptacle; Pitch Spacing:1Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Contact Material:copper Alloy Rohs Compliant: Yes
CONAN RECE-91921-31125LF | Amphenol FCI (Amphenol CS) 9192131125LF
Board To Board & Mezzanine Connectors 25P Smt Recpt
Outer Shroud Contacts,Receptacle 1mm 2 25pin 4.15mm,4.5mm,5mm,5.5mm,6mm,7mm,7.52mm 3.28mm 380nm 17.3mm*5.59mm
L-845/722 Hex Wrench Installation Tool
25 Position SMD Gold Receptacle
Board Stacking Connector, 25 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 9192131125LF