Amphenol Communications Solutions 91601-310ALF

Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Single Row, 10 positions
$ 1.092
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 91601-310ALF.

IHS

Datasheet2 páginasHace 11 años

Farnell

TME

Arrow Electronics

Historial de existencias

Tendencia de 3 meses:
-1.15%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Componentes relacionados

Amphenol Communications Solutions95293-101-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Bag
Amphenol Communications Solutions91614-310LF
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions91614-310ALF
Dubox-91614-310Alf /Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 91614-310ALF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Surface Mount, TSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Surface Mount, SSM Series
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST SMD SL Tube

Descripciones

Descripciones de Amphenol Communications Solutions 91601-310ALF suministradas por sus distribuidores.

Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Single Row, 10 positions
Conn Board to Board RCP 10 POS 2.54mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors 10P SR VERT CARD CON GOLD
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Grey Insulator
2.54mm Single Row Tin 10P Phosphor Bronze Standing paste 6.99mm Square Hole SMD,P=2.54mm Female Headers ROHS
DUBOX | Amphenol FCI (Amphenol CS) 91601310ALF
CONN RCPT 10POS .100 SGL STR SMD
L-845/722 Hex Wrench Installation Tool
Dubox BtB 2.54mm Rcpt Vert. SM 1Row 10
RS APAC
DUBOX RCP SR SMT VERT-91601-31
CONN, RCPT, 10POS, 1ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:10Contacts; Connector Mounting:Surface Mount Straight; Product Range:Dubox 91601 Series

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 91601310ALF