Amphenol Communications Solutions 91601-304ALF

4 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) SMD
$ 0.539
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 91601-304ALF.

IHS

Datasheet2 páginasHace 11 años

Farnell

TME

Historial de existencias

Tendencia de 3 meses:
-100%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Componentes relacionados

Amphenol Communications Solutions95293-101-04LF
Breakaway,Header,Push-Pull 1 4pin Male Pin SMD,P=2.54mm 10.16mm
Amphenol Communications Solutions54201-G0804ALF
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, TSM Series
Header, 2.54Mm, Smt, 1X4Way Rohs Compliant: Yes |Samtec, Inc. TSM-104-02-L-SV-P-TR
Amphenol Communications Solutions54201-T0804ALF
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal

Descripciones

Descripciones de Amphenol Communications Solutions 91601-304ALF suministradas por sus distribuidores.

4 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) SMD
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Single Row, 4 positions
Conn Socket Strip RCP 4 POS 2.54mm Solder ST SMD T/R
DX VCC SR 100 SMT DP TR- | Amphenol FCI (Amphenol CS) 91601304ALF
Board to Board & Mezzanine Connectors 4P SR SMT BTB RECPT
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Grey Insulator
2.54mm Single Row Tin 4P Phosphor Bronze Standing paste 6.99mm Square Hole SMD,P=2.54mm Female Headers ROHS
CONN RCPT 4POS .100 SGL STR SMD
Dubox BtB 2.54mm Rcpt Vert. SM 1Row 4 P
RS APAC
L-845/722 Hex Wrench Installation Tool
DUBOX RCP SR SMT VERT-91601-30
CONN, RCPT, 4POS, 1ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:4Contacts; Connector Mounting:Surface Mount Straight; Product Range:Dubox 916 36AJ5288

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 91601304ALF