Amphenol Communications Solutions 89947-716LF

Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 16 positions
$ 1.12
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 89947-716LF.

Electro Sonic

Datasheet2 páginasHace 16 años

X-ON

DigiKey

Historial de existencias

Tendencia de 3 meses:
+153%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-06-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions89361-716LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 16 positions
Amphenol Communications Solutions89361-712LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 12 positions
Amphenol Communications Solutions89947-720LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 20 positions
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Loose
TE Connectivity1-215882-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
TE Connectivity1-215911-4
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece

Descripciones

Descripciones de Amphenol Communications Solutions 89947-716LF suministradas por sus distribuidores.

Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 16 positions
Conn IDC Connector RCP 16 POS 1mm IDT RA Side Entry Cable Mount Tube
IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 16 Contacts, Cable Mount
CONNECTOR, RECEPTACLE, 16 POS, 2 ROW; Pr; CONNECTOR, RECEPTACLE, 16 POS, 2 ROW; Product Range:FCI - Minitek Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze
Positions = 16 / Rows = 2 / Pitch mm = 2 / Contact Gender = Socket / Gender = Receptacle / Termination Type = IDC / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Glass Filled PBT / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 1 / Voltage Rating VAC = 650 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 89947-716LF.
  • 89947716LF